
95A1D-Z28-EA0/302L | |
|---|---|
DigiKey Part Number | 95A1D-Z28-EA0/302L-ND |
Manufacturer | |
Manufacturer Product Number | 95A1D-Z28-EA0/302L |
Description | POT 500K OHM 1/4W PLASTIC LOG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 500k Ohm 1 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.25W, 1/4W Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | 95A1D-Z28-EA0/302L Models |
Category | Adjustment Type User Defined |
Manufacturer Bourns Inc. | Temperature Coefficient ±1000ppm/°C |
Series | Rotation 300° |
Packaging Bulk | Resistive Material Conductive Plastic |
Part Status Active | Termination Style Solder Lug |
Resistance (Ohms) 500k | Actuator Type Knurled and Slotted |
Tolerance ±20% | Actuator Length 0.685" (17.40mm) |
Power (Watts) 0.25W, 1/4W | Actuator Diameter 0.235" (5.97mm) |
Built in Switch None | Bushing Thread 3/8-32 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Logarithmic | Size - Body Rectangular - 0.687" x 0.625" Face (17.45mm x 15.88mm) |
Number of Gangs 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 473,08000 Kč | 473,08 Kč |
| 10 | 392,70500 Kč | 3 927,05 Kč |
| 45 | 347,27889 Kč | 15 627,55 Kč |
| 90 | 328,06111 Kč | 29 525,50 Kč |
| 135 | 317,29844 Kč | 42 835,29 Kč |
| 270 | 299,68500 Kč | 80 914,95 Kč |
| 540 | 283,02815 Kč | 152 835,20 Kč |
| Unit Price without VAT: | 473,08000 Kč |
|---|---|
| Unit Price with VAT: | 572,42680 Kč |















