
95A1D-Z28-EA0/301L | |
|---|---|
DigiKey Part Number | 95A1D-Z28-EA0/301L-ND |
Manufacturer | |
Manufacturer Product Number | 95A1D-Z28-EA0/301L |
Description | POT 250K OHM 1/4W PLASTIC LOG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 250k Ohm 1 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.25W, 1/4W Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | 95A1D-Z28-EA0/301L Models |
Category | Adjustment Type User Defined |
Manufacturer Bourns Inc. | Temperature Coefficient ±1000ppm/°C |
Series | Rotation 300° |
Packaging Bulk | Resistive Material Conductive Plastic |
Part Status Active | Termination Style Solder Lug |
Resistance (Ohms) 250k | Actuator Type Round |
Tolerance ±20% | Actuator Length 0.875" (22.23mm) |
Power (Watts) 0.25W, 1/4W | Actuator Diameter 0.236" (6.00mm) |
Built in Switch None | Bushing Thread 3/8-32 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Logarithmic | Size - Body Rectangular - 0.687" x 0.625" Face (17.45mm x 15.88mm) |
Number of Gangs 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 336,39000 Kč | 336,39 Kč |
| 10 | 279,35700 Kč | 2 793,57 Kč |
| 25 | 259,27480 Kč | 6 481,87 Kč |
| 50 | 244,98780 Kč | 12 249,39 Kč |
| 100 | 231,44630 Kč | 23 144,63 Kč |
| 250 | 214,64240 Kč | 53 660,60 Kč |
| 500 | 202,72268 Kč | 101 361,34 Kč |
| 1 000 | 191,45157 Kč | 191 451,57 Kč |
| Unit Price without VAT: | 336,39000 Kč |
|---|---|
| Unit Price with VAT: | 407,03190 Kč |















