
93R1A-R22-A13L | |
|---|---|
DigiKey Part Number | 93R1A-R22-A13L-ND |
Manufacturer | |
Manufacturer Product Number | 93R1A-R22-A13L |
Description | POT 5K OHM 2W CERMET LINEAR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5k Ohm 1 Gang Linear Panel Mount Potentiometer 1 Turns Cermet 2W PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | 93R1A-R22-A13L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 5k | |
Tolerance | ±10% | |
Power (Watts) | 2W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | ±150ppm/°C | |
Rotation | 300° | |
Resistive Material | Cermet | |
Termination Style | PC Pins | |
Actuator Type | Slotted | |
Actuator Length | 0.866" (22.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M10 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.687" x 0.625" Face (17.45mm x 15.88mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,65000 Kč | 173,65 Kč |
| 10 | 144,50800 Kč | 1 445,08 Kč |
| 25 | 134,16040 Kč | 3 354,01 Kč |
| 50 | 126,79860 Kč | 6 339,93 Kč |
| 100 | 119,81250 Kč | 11 981,25 Kč |
| 250 | 111,13568 Kč | 27 783,92 Kč |
| 500 | 104,97488 Kč | 52 487,44 Kč |
| 1 000 | 99,14563 Kč | 99 145,63 Kč |
| Unit Price without VAT: | 173,65000 Kč |
|---|---|
| Unit Price with VAT: | 210,11650 Kč |














