
93R1A-R22-A07L | |
|---|---|
DigiKey Part Number | 118-93R1A-R22-A07L-ND |
Manufacturer | |
Manufacturer Product Number | 93R1A-R22-A07L |
Description | POT 250 OHM 2W CERMET LINEAR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 250 Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 2W PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | 93R1A-R22-A07L Models |
Category | Adjustment Type Side Adjustment |
Manufacturer Bourns Inc. | Temperature Coefficient ±150ppm/°C |
Series | Rotation 300° |
Packaging Tray | Resistive Material Cermet |
Part Status Active | Termination Style PC Pins |
Resistance (Ohms) 250 | Actuator Type Slotted |
Tolerance ±10% | Actuator Length 0.866" (22.00mm) |
Power (Watts) 2W | Actuator Diameter 0.236" (6.00mm) |
Built in Switch None | Bushing Thread M10 x 0.75 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Rectangular - 0.687" x 0.625" Face (17.45mm x 15.88mm) |
Number of Gangs 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,47000 Kč | 172,47 Kč |
| 10 | 143,52800 Kč | 1 435,28 Kč |
| 45 | 127,02400 Kč | 5 716,08 Kč |
| 90 | 120,03033 Kč | 10 802,73 Kč |
| 135 | 116,10800 Kč | 15 674,58 Kč |
| 270 | 109,68448 Kč | 29 614,81 Kč |
| 540 | 103,60356 Kč | 55 945,92 Kč |
| 1 035 | 98,19394 Kč | 101 630,73 Kč |
| Unit Price without VAT: | 172,47000 Kč |
|---|---|
| Unit Price with VAT: | 208,68870 Kč |














