Direct



8118-RC | |
|---|---|
DigiKey Part Number | M8913-ND |
Manufacturer | |
Manufacturer Product Number | 8118-RC |
Description | CMC 7.3MH 9.3A 2LN TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 7.3 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 9.3A DCR 32mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 8118-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 7.3 mH @ 1 kHz | |
Current Rating (Max) | 9.3A | |
DC Resistance (DCR) (Max) | 32mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.650" L x 0.800" W (41.91mm x 20.32mm) | |
Height (Max) | 1.650" (41.91mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 265,20000 Kč | 265,20 Kč |
| 10 | 218,12700 Kč | 2 181,27 Kč |
| 25 | 201,81600 Kč | 5 045,40 Kč |
| 50 | 190,30480 Kč | 9 515,24 Kč |
| 168 | 171,77613 Kč | 28 858,39 Kč |
| 336 | 162,02205 Kč | 54 439,41 Kč |
| 504 | 159,58480 Kč | 80 430,74 Kč |
| Unit Price without VAT: | 265,20000 Kč |
|---|---|
| Unit Price with VAT: | 320,89200 Kč |



