1.2 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 16A DCR 6mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.2 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 16A DCR 6mOhm
Bourns Magnetic Capabilities

8115-RC

DigiKey Part Number
M8910-ND
Manufacturer
Manufacturer Product Number
8115-RC
Description
CMC 1.2MH 16A 2LN TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1.2 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 16A DCR 6mOhm
Datasheet
 Datasheet
EDA/CAD Models
8115-RC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Filter Type
-
Number of Lines
2
Inductance @ Frequency
1.2 mH @ 1 kHz
Current Rating (Max)
16A
DC Resistance (DCR) (Max)
6mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-55°C ~ 105°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.500" L x 0.800" W (38.10mm x 20.32mm)
Height (Max)
1.530" (38.86mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 140
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1213,13000 Kč213,13 Kč
10175,33300 Kč1 753,33 Kč
25162,21360 Kč4 055,34 Kč
50152,96200 Kč7 648,10 Kč
100144,24580 Kč14 424,58 Kč
270132,63581 Kč35 811,67 Kč
540125,20057 Kč67 608,31 Kč
Manufacturers Standard Package
Unit Price without VAT:213,13000 Kč
Unit Price with VAT:257,88730 Kč