


8107-RC | |
|---|---|
DigiKey Part Number | M8902-ND |
Manufacturer | |
Manufacturer Product Number | 8107-RC |
Description | CMC 2MH 6.6A 2LN TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2 mH 2 Line Common Mode Choke Through Hole 6.6A DCR 22mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 8107-RC Models |
Category | DC Resistance (DCR) (Max) 22mOhm |
Manufacturer Bourns Inc. | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Size / Dimension 1.200" L x 0.600" W (30.48mm x 15.24mm) |
Part Status Active | Height (Max) 1.200" (30.48mm) |
Number of Lines 2 | Package / Case Vertical, 4 PC Pin |
Inductance @ Frequency 2 mH @ 1 kHz | Base Product Number |
Current Rating (Max) 6.6A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMT-8107 | Triad Magnetics | 1 111 | 237-1366-ND | 105,95000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,95000 Kč | 105,95 Kč |
| 10 | 87,13400 Kč | 871,34 Kč |
| 25 | 80,61080 Kč | 2 015,27 Kč |
| 50 | 76,00580 Kč | 3 800,29 Kč |
| 100 | 71,66780 Kč | 7 166,78 Kč |
| 360 | 64,30678 Kč | 23 150,44 Kč |
| 720 | 60,65126 Kč | 43 668,91 Kč |
| 1 080 | 58,61303 Kč | 63 302,07 Kč |
| 2 520 | 57,61332 Kč | 145 185,57 Kč |
| Unit Price without VAT: | 105,95000 Kč |
|---|---|
| Unit Price with VAT: | 128,19950 Kč |

