


8104-RC | |
|---|---|
DigiKey Part Number | M8899-ND |
Manufacturer | |
Manufacturer Product Number | 8104-RC |
Description | CMC 10MH 2.4A 2LN TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 2.4A DCR 170mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 8104-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 10 mH @ 1 kHz | |
Current Rating (Max) | 2.4A | |
DC Resistance (DCR) (Max) | 170mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.200" L x 0.600" W (30.48mm x 15.24mm) | |
Height (Max) | 1.200" (30.48mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,78000 Kč | 103,78 Kč |
| 10 | 85,37900 Kč | 853,79 Kč |
| 25 | 78,99640 Kč | 1 974,91 Kč |
| 50 | 74,47920 Kč | 3 723,96 Kč |
| 100 | 70,22910 Kč | 7 022,91 Kč |
| 360 | 63,01611 Kč | 22 685,80 Kč |
| 720 | 59,43410 Kč | 42 792,55 Kč |
| 1 080 | 58,15063 Kč | 62 802,68 Kč |
| Unit Price without VAT: | 103,78000 Kč |
|---|---|
| Unit Price with VAT: | 125,57380 Kč |


