
7914S-1-032E | |
|---|---|
DigiKey Part Number | 7914S-1-032ETR-ND - Tape & Reel (TR) 7914S-1-032ECT-ND - Cut Tape (CT) 7914S-1-032EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7914S-1-032E |
Description | SWITCH TACTILE SPST-NO 0.1A 16V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 7914S-1-032E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.1A @ 16VAC/DC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Side Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 5.00mm x 5.18mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 300gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Actuator Material | Silicone Rubber | |
Switch Travel | - | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,39000 Kč | 33,39 Kč |
| 10 | 28,26300 Kč | 282,63 Kč |
| 25 | 26,24760 Kč | 656,19 Kč |
| 100 | 23,38550 Kč | 2 338,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 22,07835 Kč | 4 415,67 Kč |
| 400 | 20,86990 Kč | 8 347,96 Kč |
| 600 | 20,21197 Kč | 12 127,18 Kč |
| 1 000 | 19,43491 Kč | 19 434,91 Kč |
| 1 400 | 18,95519 Kč | 26 537,27 Kč |
| 2 000 | 18,47415 Kč | 36 948,30 Kč |
| Unit Price without VAT: | 33,39000 Kč |
|---|---|
| Unit Price with VAT: | 40,40190 Kč |



