
7914H-1-024 | |
|---|---|
DigiKey Part Number | 7914H-1-024-ND |
Manufacturer | |
Manufacturer Product Number | 7914H-1-024 |
Description | SWITCH TACTILE SPST-NO 0.1A 16V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 7914H-1-024 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.1A @ 16VAC/DC | |
Actuator Type | Flush | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.25mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 5.00mm x 5.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 300gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Actuator Material | Silicone Rubber | |
Switch Travel | - | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 15,70120 Kč | 3 140,24 Kč |
| Unit Price without VAT: | 15,70120 Kč |
|---|---|
| Unit Price with VAT: | 18,99845 Kč |


