7914G-1-032 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


E-Switch
In Stock: 12 707
Unit Price: 9,24000 Kč
Datasheet
Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7914G-1-032

DigiKey Part Number
7914G-1-032-ND
Manufacturer
Manufacturer Product Number
7914G-1-032
Description
SWITCH TACTILE SPST-NO 0.1A 16V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
7914G-1-032 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.1A @ 16VAC/DC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
3.43mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
5.00mm x 5.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
300gf
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Temperature
-55°C ~ 125°C
Actuator Material
Silicone Rubber
Switch Travel
-
Mechanical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
20017,00420 Kč3 400,84 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:17,00420 Kč
Unit Price with VAT:20,57508 Kč