Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7914G-1-024E

DigiKey Part Number
7914G-1-024ETR-ND - Tape & Reel (TR)
7914G-1-024ECT-ND - Cut Tape (CT)
7914G-1-024EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7914G-1-024E
Description
SWITCH TACTILE SPST-NO 0.1A 16V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
7914G-1-024E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.1A @ 16VAC/DC
Actuator Type
Flush
Mounting Type
Actuator Height off PCB, Vertical
2.62mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
5.00mm x 5.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
300gf
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Temperature
-55°C ~ 125°C
Actuator Material
Silicone Rubber
Switch Travel
-
Mechanical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 81
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,32000 Kč19,32 Kč
1016,52500 Kč165,25 Kč
2515,37880 Kč384,47 Kč
10013,71380 Kč1 371,38 Kč
25012,70464 Kč3 176,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50012,00162 Kč6 000,81 Kč
1 00011,35656 Kč11 356,56 Kč
1 50011,00729 Kč16 510,93 Kč
2 50010,59643 Kč26 491,08 Kč
3 50010,34373 Kč36 203,06 Kč
5 00010,09092 Kč50 454,60 Kč
Manufacturers Standard Package
Unit Price without VAT:19,32000 Kč
Unit Price with VAT:23,37720 Kč