Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7914G-1-024E

DigiKey Part Number
7914G-1-024ETR-ND - Tape & Reel (TR)
7914G-1-024ECT-ND - Cut Tape (CT)
7914G-1-024EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7914G-1-024E
Description
SWITCH TACTILE SPST-NO 0.1A 16V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
7914G-1-024E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.1A @ 16VAC/DC
Actuator Type
Flush
Mounting Type
Actuator Height off PCB, Vertical
2.62mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
5.00mm x 5.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
300gf
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Temperature
-55°C ~ 125°C
Actuator Material
Silicone Rubber
Switch Travel
-
Mechanical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 266
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,16000 Kč19,16 Kč
1016,39800 Kč163,98 Kč
2515,26560 Kč381,64 Kč
10013,61300 Kč1 361,30 Kč
25012,60980 Kč3 152,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50012,73230 Kč6 366,15 Kč
1 00012,19027 Kč12 190,27 Kč
1 50011,88273 Kč17 824,10 Kč
2 50011,50526 Kč28 763,15 Kč
3 50011,26259 Kč39 419,06 Kč
5 00011,01046 Kč55 052,30 Kč
12 50010,38671 Kč129 833,88 Kč
Manufacturers Standard Package
Unit Price without VAT:19,16000 Kč
Unit Price with VAT:23,18360 Kč