
7914G-1-000 | |
|---|---|
DigiKey Part Number | 7914G-1-000-ND |
Manufacturer | |
Manufacturer Product Number | 7914G-1-000 |
Description | SWITCH TACTILE SPST-NO 0.1A 16V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7914G-1-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.1A @ 16VAC/DC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 4.19mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 5.00mm x 5.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 300gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Actuator Material | Silicone Rubber | |
Switch Travel | - | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 17,97400 Kč | 179,74 Kč |
| 50 | 15,78620 Kč | 789,31 Kč |
| 100 | 14,89810 Kč | 1 489,81 Kč |
| 250 | 13,80240 Kč | 3 450,60 Kč |
| 500 | 13,04102 Kč | 6 520,51 Kč |
| 1 000 | 12,34325 Kč | 12 343,25 Kč |
| 2 500 | 11,52194 Kč | 28 804,85 Kč |
| 5 000 | 10,97654 Kč | 54 882,70 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |

