
7829H-1-023LF | |
|---|---|
DigiKey Part Number | 7829H-1-023LF-ND |
Manufacturer | |
Manufacturer Product Number | 7829H-1-023LF |
Description | SWITCH ROTARY DIP SPDT 0.1A 16V |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPDT 2 Position Through Hole Rotary for Tool Actuator 100mA 16VAC/DC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPDT | |
Number of Positions | 2 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 16VAC/DC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Raised | |
Contact Material | - | |
Contact Finish | - | |
Height Above Board | 0.180" (4.57mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | - | |
Washable | Yes | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Body Material | - | |
Length | 0.250" (6.35mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,23000 Kč | 34,23 Kč |
| 10 | 28,89300 Kč | 288,93 Kč |
| 50 | 25,33200 Kč | 1 266,60 Kč |
| 100 | 23,90410 Kč | 2 390,41 Kč |
| 250 | 22,16044 Kč | 5 540,11 Kč |
| 500 | 20,96104 Kč | 10 480,52 Kč |
| 1 000 | 19,87104 Kč | 19 871,04 Kč |
| 2 500 | 18,59910 Kč | 46 497,75 Kč |
| 5 000 | 17,76061 Kč | 88 803,05 Kč |
| Unit Price without VAT: | 34,23000 Kč |
|---|---|
| Unit Price with VAT: | 41,41830 Kč |




