7814G-1-051E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7814G-1-051E

DigiKey Part Number
7814G-051ETR-ND - Tape & Reel (TR)
7814G-051ECT-ND - Cut Tape (CT)
7814G-051EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7814G-1-051E
Description
SWITCH ROTARY DIP SPDT 0.1A 16V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Dip Switch SPDT 2 Position Surface Mount Rotary for Tool Actuator 100mA 16VAC/DC
Datasheet
 Datasheet
EDA/CAD Models
7814G-1-051E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPDT
Number of Positions
2
Current Rating (Amps)
100mA
Voltage Rating
16VAC/DC
Actuator Type
Rotary for Tool
Actuator Level
Flush, Recessed
Contact Material
-
Contact Finish
-
Height Above Board
0.100" (2.54mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
-
Washable
No
Features
-
Operating Temperature
-55°C ~ 125°C
Body Material
-
Length
0.177" (4.50mm)
Mechanical Life
50 Cycles
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 346
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,37000 Kč34,37 Kč
1029,12000 Kč291,20 Kč
2527,03720 Kč675,93 Kč
10024,08360 Kč2 408,36 Kč
25022,32808 Kč5 582,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50021,12038 Kč10 560,19 Kč
1 00020,02346 Kč20 023,46 Kč
1 50019,43328 Kč29 149,92 Kč
2 50018,74325 Kč46 858,12 Kč
3 50018,32070 Kč64 122,45 Kč
5 00017,89976 Kč89 498,80 Kč
Manufacturers Standard Package
Unit Price without VAT:34,37000 Kč
Unit Price with VAT:41,58770 Kč