7351-V-RC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7351-V-RC
Bourns Magnetic Capabilities

7351-V-RC

DigiKey Part Number
7351-V-RC-ND
Manufacturer
Manufacturer Product Number
7351-V-RC
Description
CMC 1MH 1.2A 2LN TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 1.2A DCR 220mOhm
Datasheet
 Datasheet
EDA/CAD Models
7351-V-RC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Filter Type
-
Number of Lines
2
Inductance @ Frequency
1 mH @ 1 kHz
Current Rating (Max)
1.2A
DC Resistance (DCR) (Max)
220mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-55°C ~ 105°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.669" L x 0.433" W (17.00mm x 11.00mm)
Height (Max)
0.669" (17.00mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 660
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
153,68000 Kč53,68 Kč
1044,07900 Kč440,79 Kč
2540,77800 Kč1 019,45 Kč
5538,13491 Kč2 097,42 Kč
11035,95727 Kč3 955,30 Kč
27533,27047 Kč9 149,38 Kč
55031,37445 Kč17 255,95 Kč
1 04529,71756 Kč31 054,85 Kč
2 53027,89125 Kč70 564,86 Kč
Manufacturers Standard Package
Unit Price without VAT:53,68000 Kč
Unit Price with VAT:64,95280 Kč