500 µH @ 1 kHz 2 Line Common Mode Choke Through Hole 1.5A DCR 120mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7350-H-RC

DigiKey Part Number
7350-H-RC-ND
Manufacturer
Manufacturer Product Number
7350-H-RC
Description
CMC 500UH 1.5A 2LN TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
500 µH @ 1 kHz 2 Line Common Mode Choke Through Hole 1.5A DCR 120mOhm
Datasheet
 Datasheet
EDA/CAD Models
7350-H-RC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tray
Part Status
Active
Filter Type
-
Number of Lines
2
Inductance @ Frequency
500 µH @ 1 kHz
Current Rating (Max)
1.5A
DC Resistance (DCR) (Max)
120mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-55°C ~ 105°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.669" L x 0.610" W (17.00mm x 15.50mm)
Height (Max)
0.472" (12.00mm)
Package / Case
Radial - 4 Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
36032,23075 Kč11 603,07 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:32,23075 Kč
Unit Price with VAT:38,99921 Kč