
70ADJ-6-ML0G | |
|---|---|
DigiKey Part Number | 70ADJ-6-ML0GTR-ND - Tape & Reel (TR) 70ADJ-6-ML0GCT-ND - Cut Tape (CT) 70ADJ-6-ML0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 70ADJ-6-ML0G |
Description | CONN SPRING MOD MALE 6POS SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6 Position Spring Compression Contact, Male Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 70ADJ-6-ML0G Models |
Category | Pitch 0.157" (4.00mm) |
Manufacturer Bourns Inc. | Number of Rows 1 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Connector Type Compression Contact, Male | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Contacts 6 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,79000 Kč | 58,79 Kč |
| 10 | 49,93300 Kč | 499,33 Kč |
| 25 | 46,80040 Kč | 1 170,01 Kč |
| 50 | 44,56620 Kč | 2 228,31 Kč |
| 100 | 42,43490 Kč | 4 243,49 Kč |
| 250 | 39,77776 Kč | 9 944,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 37,87914 Kč | 18 939,57 Kč |
| 1 000 | 36,07141 Kč | 36 071,41 Kč |
| 1 500 | 35,05490 Kč | 52 582,35 Kč |
| 2 500 | 33,81493 Kč | 84 537,32 Kč |
| 3 500 | 33,02229 Kč | 115 578,01 Kč |
| 5 000 | 32,20270 Kč | 161 013,50 Kč |
| Unit Price without VAT: | 58,79000 Kč |
|---|---|
| Unit Price with VAT: | 71,13590 Kč |



