
70ADJ-6-FL1G | |
|---|---|
DigiKey Part Number | 70ADJ-6-FL1GTR-ND - Tape & Reel (TR) 70ADJ-6-FL1GCT-ND - Cut Tape (CT) 70ADJ-6-FL1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 70ADJ-6-FL1G |
Description | CONN SPRING MOD FEMALE 6POS SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6 Position Spring Compression Contact, Female Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 70ADJ-6-FL1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Compression Contact, Female | |
Number of Contacts | 6 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,59000 Kč | 54,59 Kč |
| 10 | 46,32200 Kč | 463,22 Kč |
| 25 | 43,41560 Kč | 1 085,39 Kč |
| 50 | 41,33660 Kč | 2 066,83 Kč |
| 100 | 39,36290 Kč | 3 936,29 Kč |
| 250 | 36,89684 Kč | 9 224,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 35,13512 Kč | 17 567,56 Kč |
| 1 000 | 33,45863 Kč | 33 458,63 Kč |
| 1 500 | 32,51540 Kč | 48 773,10 Kč |
| 2 500 | 31,36530 Kč | 78 413,25 Kč |
| 3 500 | 30,63002 Kč | 107 205,07 Kč |
| 5 000 | 29,86982 Kč | 149 349,10 Kč |
| Unit Price without VAT: | 54,59000 Kč |
|---|---|
| Unit Price with VAT: | 66,05390 Kč |


