70ADJ-2-FL0G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 110
Unit Price: 29,68000 Kč
Datasheet
70ADJ-2-FL0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

70ADJ-2-FL0G

DigiKey Part Number
70ADJ-2-FL0G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
70ADJ-2-FL0G
Description
CONN SPRING MOD FEMALE 2POS SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2 Position Spring Compression Contact, Female Connector Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
70ADJ-2-FL0G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Compression Contact, Female
Number of Contacts
2
Pitch
0.157" (4.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Surface Mount
Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50017,07998 Kč8 539,99 Kč
Manufacturers Standard Package
Unit Price without VAT:17,07998 Kč
Unit Price with VAT:20,66678 Kč