
70ADH-3-FL0 | |
|---|---|
DigiKey Part Number | 70ADH-3-F-ND |
Manufacturer | |
Manufacturer Product Number | 70ADH-3-FL0 |
Description | CONN SPRING MOD FEMALE 3POS PCB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 Position Spring Compression Contact, Female Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Compression Contact, Female | |
Number of Contacts | 3 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,52000 Kč | 34,52 Kč |
| 10 | 29,36500 Kč | 293,65 Kč |
| 40 | 26,62300 Kč | 1 064,92 Kč |
| 80 | 25,34950 Kč | 2 027,96 Kč |
| 120 | 24,63550 Kč | 2 956,26 Kč |
| 280 | 23,20386 Kč | 6 497,08 Kč |
| 520 | 22,21181 Kč | 11 550,14 Kč |
| 1 000 | 21,21019 Kč | 21 210,19 Kč |
| 2 520 | 19,87162 Kč | 50 076,48 Kč |
| Unit Price without VAT: | 34,52000 Kč |
|---|---|
| Unit Price with VAT: | 41,76920 Kč |


