
70AAJ-6-F1 | |
|---|---|
DigiKey Part Number | 70AAJ-6-F1-ND |
Manufacturer | |
Manufacturer Product Number | 70AAJ-6-F1 |
Description | CONN SPRING MOD FEMALE 6POS SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6 Position Spring Compression Contact, Female Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 70AAJ-6-F1 Models |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Bourns Inc. | Number of Rows 1 |
Series | Mounting Type Surface Mount |
Packaging Tube | Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Connector Type Compression Contact, Female | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Contacts 6 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 38,05100 Kč | 761,02 Kč |
| 40 | 36,22600 Kč | 1 449,04 Kč |
| 60 | 35,20417 Kč | 2 112,25 Kč |
| 100 | 33,95690 Kč | 3 395,69 Kč |
| 140 | 33,15879 Kč | 4 642,23 Kč |
| 200 | 32,33435 Kč | 6 466,87 Kč |
| Unit Price without VAT: | 38,05100 Kč |
|---|---|
| Unit Price with VAT: | 46,04171 Kč |



