70AAJ-6-F0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
70AAJ-6-F0
70AAJ-6-F0
70AAJ-6-F0

70AAJ-6-F0

DigiKey Part Number
70AAJ-6-F0-ND
Manufacturer
Manufacturer Product Number
70AAJ-6-F0
Description
CONN SPRING MOD FEMALE 6POS SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6 Position Spring Compression Contact, Female Connector Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Connector Type
Compression Contact, Female
Number of Contacts
6
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Surface Mount
Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 339
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
143,74000 Kč43,74 Kč
2035,35900 Kč707,18 Kč
4033,66650 Kč1 346,66 Kč
6032,71700 Kč1 963,02 Kč
10031,55750 Kč3 155,75 Kč
26029,49769 Kč7 669,40 Kč
50028,16716 Kč14 083,58 Kč
1 00026,82321 Kč26 823,21 Kč
2 50025,14464 Kč62 861,60 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:43,74000 Kč
Unit Price with VAT:52,92540 Kč