



70AAJ-2-F1 | |
|---|---|
DigiKey Part Number | 70AAJ-2-F1-ND |
Manufacturer | |
Manufacturer Product Number | 70AAJ-2-F1 |
Description | CONN SPRING MOD FEMALE 2POS SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Position Spring Compression Contact, Female Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 70AAJ-2-F1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Compression Contact, Female | |
Number of Contacts | 2 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,40000 Kč | 29,40 Kč |
| 10 | 25,00900 Kč | 250,09 Kč |
| 25 | 23,43360 Kč | 585,84 Kč |
| 60 | 22,03033 Kč | 1 321,82 Kč |
| 120 | 20,97875 Kč | 2 517,45 Kč |
| 300 | 19,66323 Kč | 5 898,97 Kč |
| 540 | 18,86437 Kč | 10 186,76 Kč |
| 1 020 | 18,03646 Kč | 18 397,19 Kč |
| 2 520 | 16,92156 Kč | 42 642,33 Kč |
| Unit Price without VAT: | 29,40000 Kč |
|---|---|
| Unit Price with VAT: | 35,57400 Kč |


