


5.0SMDJ85CA | |
|---|---|
DigiKey Part Number | 5.0SMDJ85CATR-ND - Tape & Reel (TR) 5.0SMDJ85CACT-ND - Cut Tape (CT) 5.0SMDJ85CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ85CA |
Description | TVS DIODE 85VWM 137VC DO214AB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 36.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 5.0SMDJ85CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 85V | |
Voltage - Breakdown (Min) | 94.4V | |
Voltage - Clamping (Max) @ Ipp | 137V | |
Current - Peak Pulse (10/1000µs) | 36.5A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,22000 Kč | 55,22 Kč |
| 10 | 35,46600 Kč | 354,66 Kč |
| 100 | 24,21910 Kč | 2 421,91 Kč |
| 500 | 19,40468 Kč | 9 702,34 Kč |
| 1 000 | 17,85691 Kč | 17 856,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,89276 Kč | 47 678,28 Kč |
| 6 000 | 14,90477 Kč | 89 428,62 Kč |
| 9 000 | 14,43613 Kč | 129 925,17 Kč |
| Unit Price without VAT: | 55,22000 Kč |
|---|---|
| Unit Price with VAT: | 66,81620 Kč |


