


5.0SMDJ85A | |
|---|---|
DigiKey Part Number | 118-5.0SMDJ85ATR-ND - Tape & Reel (TR) 118-5.0SMDJ85ACT-ND - Cut Tape (CT) 118-5.0SMDJ85ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ85A |
Description | TVS DIODE 85VWM 137VC DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 36.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 5.0SMDJ85A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 85V | |
Voltage - Breakdown (Min) | 94.4V | |
Voltage - Clamping (Max) @ Ipp | 137V | |
Current - Peak Pulse (10/1000µs) | 36.5A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,15000 Kč | 51,15 Kč |
| 10 | 32,92200 Kč | 329,22 Kč |
| 100 | 22,48140 Kč | 2 248,14 Kč |
| 500 | 18,01164 Kč | 9 005,82 Kč |
| 1 000 | 17,71358 Kč | 17 713,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,75205 Kč | 44 256,15 Kč |
| 6 000 | 14,47188 Kč | 86 831,28 Kč |
| Unit Price without VAT: | 51,15000 Kč |
|---|---|
| Unit Price with VAT: | 61,89150 Kč |


