


5.0SMDJ70CA | |
|---|---|
DigiKey Part Number | 5.0SMDJ70CATR-ND - Tape & Reel (TR) 5.0SMDJ70CACT-ND - Cut Tape (CT) 5.0SMDJ70CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ70CA |
Description | TVS DIODE 70VWM 113VC DO214AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 44.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 5.0SMDJ70CA Models |
Category | Current - Peak Pulse (10/1000µs) 44.3A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 70V | Supplier Device Package |
Voltage - Breakdown (Min) 77.8V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 113V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,22000 Kč | 55,22 Kč |
| 10 | 35,46600 Kč | 354,66 Kč |
| 100 | 24,21910 Kč | 2 421,91 Kč |
| 500 | 19,40468 Kč | 9 702,34 Kč |
| 1 000 | 17,85691 Kč | 17 856,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,89276 Kč | 47 678,28 Kč |
| 6 000 | 14,90477 Kč | 89 428,62 Kč |
| 9 000 | 14,43613 Kč | 129 925,17 Kč |
| Unit Price without VAT: | 55,22000 Kč |
|---|---|
| Unit Price with VAT: | 66,81620 Kč |


