5.0SMDJ6.5CA-H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.0SMDJ6.5CA-H
DO-214AB

5.0SMDJ7.0A

DigiKey Part Number
5.0SMDJ7.0ATR-ND - Tape & Reel (TR)
5.0SMDJ7.0ACT-ND - Cut Tape (CT)
5.0SMDJ7.0ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5.0SMDJ7.0A
Description
TVS DIODE 7VWM 12VC DO214AB
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
12V Clamp 416.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
5.0SMDJ7.0A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7V
Voltage - Breakdown (Min)
7.78V
Voltage - Clamping (Max) @ Ipp
12V
Current - Peak Pulse (10/1000µs)
416.8A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 945
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
149,26000 Kč49,26 Kč
1031,55400 Kč315,54 Kč
10021,49630 Kč2 149,63 Kč
50017,19196 Kč8 595,98 Kč
1 00016,74738 Kč16 747,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00014,05116 Kč42 153,48 Kč
6 00013,68250 Kč82 095,00 Kč
Manufacturers Standard Package
Unit Price without VAT:49,26000 Kč
Unit Price with VAT:59,60460 Kč