


5.0SMDJ51A-Q | |
|---|---|
DigiKey Part Number | 118-5.0SMDJ51A-QTR-ND - Tape & Reel (TR) 118-5.0SMDJ51A-QCT-ND - Cut Tape (CT) 118-5.0SMDJ51A-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ51A-Q |
Description | TVS DIODE 51VWM 82.4VC DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 82.4V Clamp 60.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 51V | |
Voltage - Breakdown (Min) | 56.7V | |
Voltage - Clamping (Max) @ Ipp | 82.4V | |
Current - Peak Pulse (10/1000µs) | 60.7A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,70000 Kč | 38,70 Kč |
| 10 | 32,24900 Kč | 322,49 Kč |
| 100 | 24,61350 Kč | 2 461,35 Kč |
| 500 | 21,40938 Kč | 10 704,69 Kč |
| 1 000 | 19,89574 Kč | 19 895,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 16,76055 Kč | 50 281,65 Kč |
| 6 000 | 16,25469 Kč | 97 528,14 Kč |
| Unit Price without VAT: | 38,70000 Kč |
|---|---|
| Unit Price with VAT: | 46,82700 Kč |

