


5.0SMDJ36CA-H | |
|---|---|
DigiKey Part Number | 5.0SMDJ36CA-HTR-ND - Tape & Reel (TR) 5.0SMDJ36CA-HCT-ND - Cut Tape (CT) 5.0SMDJ36CA-HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ36CA-H |
Description | TVS DIODE 36VWM 58.1VC DO214AB |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 86.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 5.0SMDJ36CA-H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 86.1A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,14000 Kč | 87,14 Kč |
| 10 | 57,17800 Kč | 571,78 Kč |
| 100 | 40,10200 Kč | 4 010,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 32,80812 Kč | 16 404,06 Kč |
| 1 000 | 30,46537 Kč | 30 465,37 Kč |
| 1 500 | 29,27205 Kč | 43 908,07 Kč |
| 2 500 | 27,93171 Kč | 69 829,27 Kč |
| 3 500 | 27,13829 Kč | 94 984,01 Kč |
| 5 000 | 26,97193 Kč | 134 859,65 Kč |
| Unit Price without VAT: | 87,14000 Kč |
|---|---|
| Unit Price with VAT: | 105,43940 Kč |

