


5.0SMDJ33A | |
|---|---|
DigiKey Part Number | 5.0SMDJ33ABBTR-ND - Tape & Reel (TR) 5.0SMDJ33ABBCT-ND - Cut Tape (CT) 5.0SMDJ33ABBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ33A |
Description | TVS DIODE 33VWM 53.3VC DO214AB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 93.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 5.0SMDJ33A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 93.9A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,91000 Kč | 52,91 Kč |
| 10 | 33,99600 Kč | 339,96 Kč |
| 100 | 23,15870 Kč | 2 315,87 Kč |
| 500 | 18,52150 Kč | 9 260,75 Kč |
| 1 000 | 17,03022 Kč | 17 030,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,13781 Kč | 45 413,43 Kč |
| 6 000 | 14,18579 Kč | 85 114,74 Kč |
| 9 000 | 13,70110 Kč | 123 309,90 Kč |
| 15 000 | 13,64870 Kč | 204 730,50 Kč |
| Unit Price without VAT: | 52,91000 Kč |
|---|---|
| Unit Price with VAT: | 64,02110 Kč |




