


5.0SMDJ28A | |
|---|---|
DigiKey Part Number | 5.0SMDJ28ABBTR-ND - Tape & Reel (TR) 5.0SMDJ28ABBCT-ND - Cut Tape (CT) 5.0SMDJ28ABBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ28A |
Description | TVS DIODE 28VWM 45.4VC DO214AB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 110A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 5.0SMDJ28A Models |
Category | Current - Peak Pulse (10/1000µs) 110A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 28V | Supplier Device Package |
Voltage - Breakdown (Min) 31.1V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 45.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,91000 Kč | 52,91 Kč |
| 10 | 33,99600 Kč | 339,96 Kč |
| 100 | 23,15870 Kč | 2 315,87 Kč |
| 500 | 18,52150 Kč | 9 260,75 Kč |
| 1 000 | 17,03022 Kč | 17 030,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,13781 Kč | 45 413,43 Kč |
| 6 000 | 14,18579 Kč | 85 114,74 Kč |
| 9 000 | 13,70110 Kč | 123 309,90 Kč |
| 15 000 | 13,64870 Kč | 204 730,50 Kč |
| Unit Price without VAT: | 52,91000 Kč |
|---|---|
| Unit Price with VAT: | 64,02110 Kč |


