


5.0SMDJ28A-Q | |
|---|---|
DigiKey Part Number | 118-5.0SMDJ28A-QTR-ND - Tape & Reel (TR) 118-5.0SMDJ28A-QCT-ND - Cut Tape (CT) 118-5.0SMDJ28A-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ28A-Q |
Description | TVS DIODE 28VWM 45.4VC DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 110A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 5.0SMDJ28A-Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 110A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,20000 Kč | 56,20 Kč |
| 10 | 36,26900 Kč | 362,69 Kč |
| 100 | 24,90220 Kč | 2 490,22 Kč |
| 500 | 20,12886 Kč | 10 064,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 16,48783 Kč | 49 463,49 Kč |
| 6 000 | 16,44531 Kč | 98 671,86 Kč |
| Unit Price without VAT: | 56,20000 Kč |
|---|---|
| Unit Price with VAT: | 68,00200 Kč |

