


5.0SMDJ26A-Q | |
|---|---|
DigiKey Part Number | 5.0SMDJ26A-QTR-ND - Tape & Reel (TR) 5.0SMDJ26A-QCT-ND - Cut Tape (CT) 5.0SMDJ26A-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ26A-Q |
Description | TVS DIODE 26VWM 42.1VC DO214AB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 119A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 5.0SMDJ26A-Q Models |
Category | Current - Peak Pulse (10/1000µs) 119A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 26V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 28.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 42.1V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,47000 Kč | 60,47 Kč |
| 10 | 39,07700 Kč | 390,77 Kč |
| 100 | 26,82700 Kč | 2 682,70 Kč |
| 500 | 21,58552 Kč | 10 792,76 Kč |
| 1 000 | 20,07934 Kč | 20 079,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,76284 Kč | 53 288,52 Kč |
| 6 000 | 16,68764 Kč | 100 125,84 Kč |
| 9 000 | 16,40469 Kč | 147 642,21 Kč |
| Unit Price without VAT: | 60,47000 Kč |
|---|---|
| Unit Price with VAT: | 73,16870 Kč |

