


5.0SMDJ18CA | |
|---|---|
DigiKey Part Number | 118-5.0SMDJ18CATR-ND - Tape & Reel (TR) 118-5.0SMDJ18CACT-ND - Cut Tape (CT) 118-5.0SMDJ18CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ18CA |
Description | TVS DIODE 18VWM 29.2VC DO214AB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 172A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 5.0SMDJ18CA Models |
Category | Current - Peak Pulse (10/1000µs) 172A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 18V | Supplier Device Package |
Voltage - Breakdown (Min) 20V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 29.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,85000 Kč | 54,85 Kč |
| 10 | 35,22500 Kč | 352,25 Kč |
| 100 | 24,05470 Kč | 2 405,47 Kč |
| 500 | 19,27298 Kč | 9 636,49 Kč |
| 1 000 | 17,73573 Kč | 17 735,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,78490 Kč | 47 354,70 Kč |
| 6 000 | 14,80362 Kč | 88 821,72 Kč |
| 9 000 | 14,33816 Kč | 129 043,44 Kč |
| Unit Price without VAT: | 54,85000 Kč |
|---|---|
| Unit Price with VAT: | 66,36850 Kč |


