


5.0SMDJ18A | |
---|---|
DigiKey Part Number | 5.0SMDJ18ABBTR-ND - Tape & Reel (TR) 5.0SMDJ18ABBCT-ND - Cut Tape (CT) 5.0SMDJ18ABBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ18A |
Description | TVS DIODE 18VWM 29.2VC DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 172A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 5.0SMDJ18A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 172A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 33,95000 Kč | 33,95 Kč |
10 | 26,87100 Kč | 268,71 Kč |
100 | 19,03860 Kč | 1 903,86 Kč |
500 | 16,58068 Kč | 8 290,34 Kč |
1 000 | 16,57235 Kč | 16 572,35 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 13,53950 Kč | 40 618,50 Kč |
Unit Price without VAT: | 33,95000 Kč |
---|---|
Unit Price with VAT: | 41,07950 Kč |