5.0SMDJ16CA-Q is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 23,37959 Kč
Datasheet
26V Clamp 193A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26V Clamp 193A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

5.0SMDJ16CA-Q

DigiKey Part Number
5.0SMDJ16CA-Q-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5.0SMDJ16CA-Q
Description
TVS DIODE 16VWM 26VC DO214AB
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
26V Clamp 193A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
5.0SMDJ16CA-Q Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
193A
Mfr
Power - Peak Pulse
5000W (5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
16V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
17.8V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
26V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5-0SMDJ16CAHEaton - Electronics Division0283-5-0SMDJ16CAHTR-ND23,37959 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 00017,32335 Kč103 940,10 Kč
Unit Price without VAT:17,32335 Kč
Unit Price with VAT:20,96125 Kč