259V Clamp 19.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
259V Clamp 19.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

5.0SMDJ160A

DigiKey Part Number
118-5.0SMDJ160ATR-ND - Tape & Reel (TR)
118-5.0SMDJ160ACT-ND - Cut Tape (CT)
118-5.0SMDJ160ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5.0SMDJ160A
Description
TVS DIODE 160VWM 259VC DO214AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
259V Clamp 19.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
5.0SMDJ160A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
160V
Voltage - Breakdown (Min)
178V
Voltage - Clamping (Max) @ Ipp
259V
Current - Peak Pulse (10/1000µs)
19.3A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
151,15000 Kč51,15 Kč
1032,92200 Kč329,22 Kč
10022,48140 Kč2 248,14 Kč
50018,01164 Kč9 005,82 Kč
1 00017,71358 Kč17 713,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00014,75205 Kč44 256,15 Kč
6 00014,47188 Kč86 831,28 Kč
Manufacturers Standard Package
Unit Price without VAT:51,15000 Kč
Unit Price with VAT:61,89150 Kč