


5.0SMDJ15A-R | |
|---|---|
DigiKey Part Number | 118-5.0SMDJ15A-RTR-ND - Tape & Reel (TR) 118-5.0SMDJ15A-RCT-ND - Cut Tape (CT) 118-5.0SMDJ15A-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ15A-R |
Description | VOLTAGE SUPPRESOR |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 204.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 204.9A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 15V | Supplier Device Package |
Voltage - Breakdown (Min) 16.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 24.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,56000 Kč | 52,56 Kč |
| 10 | 33,76500 Kč | 337,65 Kč |
| 100 | 23,00150 Kč | 2 300,15 Kč |
| 500 | 18,39580 Kč | 9 197,90 Kč |
| 1 000 | 16,91464 Kč | 16 914,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,03508 Kč | 45 105,24 Kč |
| 6 000 | 14,08952 Kč | 84 537,12 Kč |
| 9 000 | 13,60812 Kč | 122 473,08 Kč |
| 15 000 | 13,55608 Kč | 203 341,20 Kč |
| Unit Price without VAT: | 52,56000 Kč |
|---|---|
| Unit Price with VAT: | 63,59760 Kč |

