New at DigiKey
21.5V Clamp 232.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
21.5V Clamp 232.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

5.0SMDJ13CA-R

DigiKey Part Number
118-5.0SMDJ13CA-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5.0SMDJ13CA-R
Description
VOLTAGE SUPPRESOR
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
21.5V Clamp 232.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
13V
Voltage - Breakdown (Min)
14.4V
Voltage - Clamping (Max) @ Ipp
21.5V
Current - Peak Pulse (10/1000µs)
232.6A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00015,89276 Kč47 678,28 Kč
6 00014,90477 Kč89 428,62 Kč
9 00014,43613 Kč129 925,17 Kč
Manufacturers Standard Package
Unit Price without VAT:15,89276 Kč
Unit Price with VAT:19,23024 Kč