


4816P-T02-471LF | |
|---|---|
DigiKey Part Number | 4816P-T02-471LF-ND |
Manufacturer | |
Manufacturer Product Number | 4816P-T02-471LF |
Description | RES ARRAY 15 RES 470 OHM 16SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 Ohm ±2% 80mW Power Per Element Bussed 15 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 4816P-T02-471LF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tube | Qualification AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Bussed | Package / Case 16-SOIC (0.220", 5.59mm Width) |
Resistance (Ohms) 470 | Supplier Device Package 16-SOM |
Tolerance ±2% | Size / Dimension 0.440" L x 0.220" W (11.18mm x 5.59mm) |
Number of Resistors 15 | Height - Seated (Max) 0.094" (2.40mm) |
Number of Pins 16 | Base Product Number |
Power Per Element 80mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,21000 Kč | 42,21 Kč |
| 10 | 27,90600 Kč | 279,06 Kč |
| 25 | 24,03840 Kč | 600,96 Kč |
| 50 | 21,61540 Kč | 1 080,77 Kč |
| 100 | 19,55540 Kč | 1 955,54 Kč |
| 250 | 17,30068 Kč | 4 325,17 Kč |
| 500 | 15,88876 Kč | 7 944,38 Kč |
| 1 000 | 14,68978 Kč | 14 689,78 Kč |
| 5 000 | 12,55605 Kč | 62 780,25 Kč |
| Unit Price without VAT: | 42,21000 Kč |
|---|---|
| Unit Price with VAT: | 51,07410 Kč |

