15k Ohm ±2% 160mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15k Ohm ±2% 160mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width)
16 SOIC

4816P-T01-153LF

DigiKey Part Number
4816P-T01-153LF-ND
Manufacturer
Manufacturer Product Number
4816P-T01-153LF
Description
RES ARRAY 8 RES 15K OHM 16SOIC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
15k Ohm ±2% 160mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width)
Datasheet
 Datasheet
EDA/CAD Models
4816P-T01-153LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Operating Temperature
-55°C ~ 125°C
Series
Grade
Automotive
Packaging
Tube
Qualification
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Circuit Type
Isolated
Package / Case
16-SOIC (0.220", 5.59mm Width)
Resistance (Ohms)
15k
Supplier Device Package
16-SOM
Tolerance
±2%
Size / Dimension
0.440" L x 0.220" W (11.18mm x 5.59mm)
Number of Resistors
8
Height - Seated (Max)
0.094" (2.40mm)
Number of Pins
16
Base Product Number
Power Per Element
160mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 503
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
147,67000 Kč47,67 Kč
1031,60200 Kč316,02 Kč
2527,26400 Kč681,60 Kč
5024,54240 Kč1 227,12 Kč
10022,23480 Kč2 223,48 Kč
25019,70368 Kč4 925,92 Kč
50018,12044 Kč9 060,22 Kč
1 00016,77509 Kč16 775,09 Kč
5 00014,38140 Kč71 907,00 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:47,67000 Kč
Unit Price with VAT:57,68070 Kč