100k, 200k Ohm ±2% 125mW Power Per Element R2R Ladder 16 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100k, 200k Ohm ±2% 125mW Power Per Element R2R Ladder 16 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width)
16 SOIC

4816P-R2R-104LF

DigiKey Part Number
118-4816P-R2R-104LFTR-ND - Tape & Reel (TR)
118-4816P-R2R-104LFCT-ND - Cut Tape (CT)
118-4816P-R2R-104LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
4816P-R2R-104LF
Description
RES NTWRK 16 RES MULT OHM 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
100k, 200k Ohm ±2% 125mW Power Per Element R2R Ladder 16 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width)
Datasheet
 Datasheet
EDA/CAD Models
4816P-R2R-104LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
R2R Ladder
Resistance (Ohms)
100k, 200k
Tolerance
±2%
Number of Resistors
16
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
16
Power Per Element
125mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Applications
-
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.220", 5.59mm Width)
Supplier Device Package
16-SOM
Size / Dimension
0.440" L x 0.220" W (11.18mm x 5.59mm)
Height - Seated (Max)
0.094" (2.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 441
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
161,31000 Kč61,31 Kč
1040,98800 Kč409,88 Kč
2535,47840 Kč886,96 Kč
5032,02620 Kč1 601,31 Kč
10029,08850 Kč2 908,85 Kč
25025,87120 Kč6 467,80 Kč
50023,85792 Kč11 928,96 Kč
1 00022,29610 Kč22 296,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00020,69490 Kč41 389,80 Kč
4 00019,46100 Kč77 844,00 Kč
6 00018,82751 Kč112 965,06 Kč
10 00018,21577 Kč182 157,70 Kč
Manufacturers Standard Package
Unit Price without VAT:61,31000 Kč
Unit Price with VAT:74,18510 Kč