


4816P-2-222LF | |
|---|---|
DigiKey Part Number | 4816P-2-222LFTR-ND - Tape & Reel (TR) 4816P-2-222LFCT-ND - Cut Tape (CT) 4816P-2-222LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4816P-2-222LF |
Description | RES ARRAY 15 RES 2.2K OHM 16SOIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.2k Ohm ±2% 80mW Power Per Element Bussed 15 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 4816P-2-222LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 2.2k | |
Tolerance | ±2% | |
Number of Resistors | 15 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 16 | |
Power Per Element | 80mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.220", 5.59mm Width) | |
Supplier Device Package | 16-SOM | |
Size / Dimension | 0.440" L x 0.220" W (11.18mm x 5.59mm) | |
Height - Seated (Max) | 0.094" (2.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,37000 Kč | 44,37 Kč |
| 10 | 29,37000 Kč | 293,70 Kč |
| 25 | 25,31280 Kč | 632,82 Kč |
| 50 | 22,77560 Kč | 1 138,78 Kč |
| 100 | 20,61960 Kč | 2 061,96 Kč |
| 250 | 18,25624 Kč | 4 564,06 Kč |
| 500 | 16,77774 Kč | 8 388,87 Kč |
| 1 000 | 15,52127 Kč | 15 521,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 14,45384 Kč | 28 907,68 Kč |
| 4 000 | 13,54736 Kč | 54 189,44 Kč |
| 6 000 | 13,08183 Kč | 78 490,98 Kč |
| 10 000 | 12,55535 Kč | 125 553,50 Kč |
| 14 000 | 12,28970 Kč | 172 055,80 Kč |
| Unit Price without VAT: | 44,37000 Kč |
|---|---|
| Unit Price with VAT: | 53,68770 Kč |



