22 Ohm ±1Ohm 160mW Power Per Element Isolated 8 Resistor Network/Array ±250ppm/°C 16-SOIC (0.220", 5.59mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 Ohm ±1Ohm 160mW Power Per Element Isolated 8 Resistor Network/Array ±250ppm/°C 16-SOIC (0.220", 5.59mm Width)
16 SOIC

4816P-1-220LF

DigiKey Part Number
4816P-1-220LFTR-ND - Tape & Reel (TR)
4816P-1-220LFCT-ND - Cut Tape (CT)
4816P-1-220LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
4816P-1-220LF
Description
RES ARRAY 8 RES 22 OHM 16SOIC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 Ohm ±1Ohm 160mW Power Per Element Isolated 8 Resistor Network/Array ±250ppm/°C 16-SOIC (0.220", 5.59mm Width)
Datasheet
 Datasheet
EDA/CAD Models
4816P-1-220LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
22
Tolerance
±1Ohm
Number of Resistors
8
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
16
Power Per Element
160mW
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Applications
-
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.220", 5.59mm Width)
Supplier Device Package
16-SOM
Size / Dimension
0.440" L x 0.220" W (11.18mm x 5.59mm)
Height - Seated (Max)
0.094" (2.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 889
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
145,99000 Kč45,99 Kč
1030,55200 Kč305,52 Kč
2526,34840 Kč658,71 Kč
5023,71100 Kč1 185,55 Kč
10021,47470 Kč2 147,47 Kč
25019,02084 Kč4 755,21 Kč
50017,48630 Kč8 743,15 Kč
1 00016,18190 Kč16 181,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00015,07415 Kč30 148,30 Kč
4 00014,13328 Kč56 533,12 Kč
6 00013,65024 Kč81 901,44 Kč
10 00013,10378 Kč131 037,80 Kč
14 00012,86128 Kč180 057,92 Kč
Manufacturers Standard Package
Unit Price without VAT:45,99000 Kč
Unit Price with VAT:55,64790 Kč