
4814P-T01-103LF | |
|---|---|
DigiKey Part Number | 4814P-T01-103LF-ND |
Manufacturer | |
Manufacturer Product Number | 4814P-T01-103LF |
Description | RES ARRAY 7 RES 10K OHM 14SOIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±2% 160mW Power Per Element Isolated 7 Resistor Network/Array ±100ppm/°C 14-SOIC (0.220", 5.59mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 4814P-T01-103LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 10k | |
Tolerance | ±2% | |
Number of Resistors | 7 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 14 | |
Power Per Element | 160mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.220", 5.59mm Width) | |
Supplier Device Package | 14-SOM | |
Size / Dimension | 0.390" L x 0.220" W (9.91mm x 5.59mm) | |
Height - Seated (Max) | 0.094" (2.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,04000 Kč | 36,04 Kč |
| 10 | 23,80900 Kč | 238,09 Kč |
| 25 | 20,48000 Kč | 512,00 Kč |
| 50 | 18,38880 Kč | 919,44 Kč |
| 100 | 16,61400 Kč | 1 661,40 Kč |
| 250 | 14,66680 Kč | 3 666,70 Kč |
| 500 | 13,44868 Kč | 6 724,34 Kč |
| 1 000 | 12,41364 Kč | 12 413,64 Kč |
| 5 000 | 10,57218 Kč | 52 860,90 Kč |
| Unit Price without VAT: | 36,04000 Kč |
|---|---|
| Unit Price with VAT: | 43,60840 Kč |


