4.7k Ohm ±2% 80mW Power Per Element Bussed 13 Resistor Network/Array ±100ppm/°C 14-SOIC (0.220", 5.59mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4814P-2-472LF

DigiKey Part Number
118-4814P-2-472LFTR-ND - Tape & Reel (TR)
118-4814P-2-472LFCT-ND - Cut Tape (CT)
118-4814P-2-472LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
4814P-2-472LF
Description
RES ARRAY 13 RES 4.7K OHM 14SOIC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7k Ohm ±2% 80mW Power Per Element Bussed 13 Resistor Network/Array ±100ppm/°C 14-SOIC (0.220", 5.59mm Width)
Datasheet
 Datasheet
EDA/CAD Models
4814P-2-472LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Bussed
Resistance (Ohms)
4.7k
Tolerance
±2%
Number of Resistors
13
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
14
Power Per Element
80mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Applications
-
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.220", 5.59mm Width)
Supplier Device Package
14-SOM
Size / Dimension
0.390" L x 0.220" W (9.91mm x 5.59mm)
Height - Seated (Max)
0.094" (2.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 900
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
144,52000 Kč44,52 Kč
1029,50200 Kč295,02 Kč
2525,42440 Kč635,61 Kč
5022,87520 Kč1 143,76 Kč
10020,71030 Kč2 071,03 Kč
25018,33544 Kč4 583,86 Kč
50016,84922 Kč8 424,61 Kč
1 00015,58661 Kč15 586,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00014,51435 Kč29 028,70 Kč
4 00013,60350 Kč54 414,00 Kč
6 00013,13582 Kč78 814,92 Kč
10 00012,60684 Kč126 068,40 Kč
14 00012,33633 Kč172 708,62 Kč
Manufacturers Standard Package
Unit Price without VAT:44,52000 Kč
Unit Price with VAT:53,86920 Kč