10k Ohm ±2% 200mW Power Per Element Bussed 12 Resistor Network/Array ±100ppm/°C 13-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4613X-101-103LF

DigiKey Part Number
4613X-101-103LF-ND
Manufacturer
Manufacturer Product Number
4613X-101-103LF
Description
RES ARRAY 12 RES 10K OHM 13SIP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10k Ohm ±2% 200mW Power Per Element Bussed 12 Resistor Network/Array ±100ppm/°C 13-SIP
Datasheet
 Datasheet
EDA/CAD Models
4613X-101-103LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Circuit Type
Bussed
Resistance (Ohms)
10k
Tolerance
±2%
Number of Resistors
12
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
13
Power Per Element
200mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Through Hole
Package / Case
13-SIP
Supplier Device Package
13-SIP
Size / Dimension
1.298" L x 0.098" W (32.97mm x 2.49mm)
Height - Seated (Max)
0.200" (5.08mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 954
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112,81000 Kč12,81 Kč
108,21000 Kč82,10 Kč
256,98800 Kč174,70 Kč
506,21540 Kč310,77 Kč
1005,55820 Kč555,82 Kč
2504,83792 Kč1 209,48 Kč
5004,38690 Kč2 193,45 Kč
1 0004,00327 Kč4 003,27 Kč
5 0003,32004 Kč16 600,20 Kč
Manufacturers Standard Package
Unit Price without VAT:12,81000 Kč
Unit Price with VAT:15,50010 Kč