
4611X-101-221LF | |
|---|---|
DigiKey Part Number | 118-4611X-101-221LF-ND |
Manufacturer | |
Manufacturer Product Number | 4611X-101-221LF |
Description | RES ARRAY 10 RES 220 OHM 11SIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 Ohm ±2% 200mW Power Per Element Bussed 10 Resistor Network/Array ±100ppm/°C 11-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4611X-101-221LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 220 | |
Tolerance | ±2% | |
Number of Resistors | 10 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 11 | |
Power Per Element | 200mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 11-SIP | |
Supplier Device Package | 11-SIP | |
Size / Dimension | 1.098" L x 0.098" W (27.89mm x 2.49mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,16000 Kč | 11,16 Kč |
| 10 | 7,15700 Kč | 71,57 Kč |
| 25 | 6,07920 Kč | 151,98 Kč |
| 50 | 5,40140 Kč | 270,07 Kč |
| 100 | 4,82470 Kč | 482,47 Kč |
| 250 | 4,19064 Kč | 1 047,66 Kč |
| 500 | 3,79448 Kč | 1 897,24 Kč |
| 1 000 | 3,45746 Kč | 3 457,46 Kč |
| 5 000 | 2,85733 Kč | 14 286,65 Kč |
| Unit Price without VAT: | 11,16000 Kč |
|---|---|
| Unit Price with VAT: | 13,50360 Kč |



